Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 120.0 CFM (3.36m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OD1232-12HB

DigiKey Part Number
1053-1136-ND
Manufacturer
Manufacturer Product Number
OD1232-12HB
Description
FAN AXIAL 120X32MM 12VDC WIRE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 120.0 CFM (3.36m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OD1232-12HB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
32.00mm
Air Flow
120.0 CFM (3.36m³/min)
Static Pressure
0.420 in H2O (104.6 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
51.0dB
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 176°F (-20 ~ 80°C)
Approval Agency
cURus, TUV
Weight
-
Current Rating (Amps)
0.600A
Voltage Range
6 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Lifetime @ Temp.
60000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 317
Factory Stock: 140
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1695,87000 Kč695,87 Kč
10568,20600 Kč5 682,06 Kč
40557,18200 Kč22 287,28 Kč
Manufacturers Standard Package
Unit Price without VAT:695,87000 Kč
Unit Price with VAT:842,00270 Kč