OAB400-22-1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Mechatronics Fan Group
In Stock: 0
Unit Price: 8 314,79000 Kč
Datasheet
Fan Motorized Impellers 230VAC Round - 404mm Dia Ball 1900.0 CFM (53.20m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OAB400-22-1

DigiKey Part Number
1053-1599-ND
Manufacturer
Manufacturer Product Number
OAB400-22-1
Description
MOTORIZED IMPELLER 404MM 230VAC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Motorized Impellers 230VAC Round - 404mm Dia Ball 1900.0 CFM (53.20m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OAB400-22-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
Packaging
Box
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Round - 404mm Dia
Width
162.4mm
Air Flow
1900.0 CFM (53.20m³/min)
Static Pressure
5.400 in H2O (1345.1 Pa)
Bearing Type
Ball
Fan Type
Motorized Impellers
Features
Permanent Split Capacitor Motor, Thermal Overload Protector (TOP)
Noise
73.0dB
Power (Watts)
287W
RPM
1250 RPM
Termination
4 Wire Leads
Ingress Protection
IP55 - Dust Protected, Water Resistant
Operating Temperature
-40 ~ 122°F (-40 ~ 50°C)
Approval Agency
cURus
Weight
12 lbs (5.4 kg)
Current Rating (Amps)
1.26A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Metal
Lifetime @ Temp.
40000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
110 489,34000 Kč10 489,34 Kč
108 276,48800 Kč82 764,88 Kč
Manufacturers Standard Package
Unit Price without VAT:10 489,34000 Kč
Unit Price with VAT:12 692,10140 Kč