Fan Motorized Impellers 230VAC Round - 400mm Dia Ball 1900.0 CFM (53.20m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF400AAA23-H1C4A

DigiKey Part Number
1570-1204-ND
Manufacturer
Manufacturer Product Number
UF400AAA23-H1C4A
Description
IMPELLER 400X162MM 230VAC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Motorized Impellers 230VAC Round - 400mm Dia Ball 1900.0 CFM (53.20m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mechatronics Fan Group
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Round - 400mm Dia
Width
162.4mm
Air Flow
1900.0 CFM (53.20m³/min)
Static Pressure
5.380 in H2O (1340.2 Pa)
Bearing Type
Ball
Fan Type
Motorized Impellers
Features
Permanent Split Capacitor Motor, Thermal Overload Protector (TOP)
Noise
73.0dB(A)
Power (Watts)
287W
RPM
1250 RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 122°F (-20 ~ 50°C)
Approval Agency
CE, cUL, TUV, UL
Weight
12 lbs (5.4 kg)
Current Rating (Amps)
1.26A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Aluminum
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 314,79000 Kč8 314,79 Kč
106 678,26700 Kč66 782,67 Kč
266 075,56115 Kč157 964,59 Kč
Unit Price without VAT:8 314,79000 Kč
Unit Price with VAT:10 060,89590 Kč