
OAB318-11-1 | |
|---|---|
DigiKey Part Number | 1053-1695-ND |
Manufacturer | |
Manufacturer Product Number | OAB318-11-1 |
Description | FAN IMP MTRZD 318X154 115V W/CAP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 115VAC Round - 318mm Dia Ball 1165.0 CFM (32.62m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Round - 318mm Dia | |
Width | 154.5mm | |
Air Flow | 1165.0 CFM (32.62m³/min) | |
Static Pressure | 1.600 in H2O (398.6 Pa) | |
Bearing Type | Ball | |
Fan Type | Motorized Impellers | |
Features | Permanent Split Capacitor Motor, Thermal Overload Protector (TOP) | |
Noise | 66.0dB | |
Power (Watts) | 155W | |
RPM | 1580 RPM | |
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 176°F (-20 ~ 80°C) | |
Approval Agency | cURus, TUV | |
Weight | 8.8 lbs (4 kg) | |
Current Rating (Amps) | 1.40A | |
Voltage Range | 108 ~ 125VAC | |
Material - Frame | Aluminum | |
Material - Blade | Metal | |
Lifetime @ Temp. | 60000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 398,09000 Kč | 6 398,09 Kč |
| 10 | 5 059,76200 Kč | 50 597,62 Kč |
| 25 | 4 859,48320 Kč | 121 487,08 Kč |
| Unit Price without VAT: | 6 398,09000 Kč |
|---|---|
| Unit Price with VAT: | 7 741,68890 Kč |


