
DR318A | |
|---|---|
DigiKey Part Number | 1053-1702-ND |
Manufacturer | |
Manufacturer Product Number | DR318A |
Description | INLET RING 318MM FOR OAB318 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Inlet Ring For 318mm Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Inlet Ring | |
Fits Fan Size | 318mm Dia | |
Length | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 576,82000 Kč | 576,82 Kč |
| 10 | 463,69900 Kč | 4 636,99 Kč |
| 25 | 422,16040 Kč | 10 554,01 Kč |
| 50 | 392,66680 Kč | 19 633,34 Kč |
| 100 | 379,16090 Kč | 37 916,09 Kč |
| Unit Price without VAT: | 576,82000 Kč |
|---|---|
| Unit Price with VAT: | 697,95220 Kč |


