Parametric Equivalent

OAB190-11-1 | |
|---|---|
DigiKey Part Number | 1053-1624-ND |
Manufacturer | |
Manufacturer Product Number | OAB190-11-1 |
Description | FAN IMP MTRZD 190X70 115V W/CAP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 120VAC Round - 190mm Dia Ball 370.0 CFM (10.36m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 120VAC | |
Size / Dimension | Round - 190mm Dia | |
Width | 70.00mm | |
Air Flow | 370.0 CFM (10.36m³/min) | |
Static Pressure | 1.200 in H2O (298.9 Pa) | |
Bearing Type | Ball | |
Fan Type | Motorized Impellers | |
Features | Permanent Split Capacitor Motor, Thermal Overload Protector (TOP) | |
Noise | 63.0dB | |
Power (Watts) | 65.0W | |
RPM | 2700 RPM | |
Termination | 4 Wire Leads | |
Ingress Protection | IP55 - Dust Protected, Water Resistant | |
Operating Temperature | -40 ~ 140°F (-40 ~ 60°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.540A | |
Voltage Range | 100 ~ 125VAC | |
Material - Frame | Aluminum | |
Material - Blade | Thermoplastic | |
Lifetime @ Temp. | 40000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 940,14000 Kč | 2 940,14 Kč |
| 10 | 2 335,29300 Kč | 23 352,93 Kč |
| 30 | 2 127,55933 Kč | 63 826,78 Kč |
| Unit Price without VAT: | 2 940,14000 Kč |
|---|---|
| Unit Price with VAT: | 3 557,56940 Kč |



