
DR190A | |
|---|---|
DigiKey Part Number | 1053-1630-ND |
Manufacturer | |
Manufacturer Product Number | DR190A |
Description | INLET RING 190MM FOR OAB190 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Inlet Ring For 190mm Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Inlet Ring | |
Fits Fan Size | 190mm Dia | |
Length | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 286,20000 Kč | 286,20 Kč |
| 10 | 231,54500 Kč | 2 315,45 Kč |
| 30 | 207,20133 Kč | 6 216,04 Kč |
| 50 | 196,50760 Kč | 9 825,38 Kč |
| 100 | 182,73090 Kč | 18 273,09 Kč |
| 250 | 180,98176 Kč | 45 245,44 Kč |
| Unit Price without VAT: | 286,20000 Kč |
|---|---|
| Unit Price with VAT: | 346,30200 Kč |



