
OA938EC-UR-1WB | |
|---|---|
DigiKey Part Number | 1053-OA938EC-UR-1WB-ND |
Manufacturer | |
Manufacturer Product Number | OA938EC-UR-1WB |
Description | EC FAN 92X38MM 85-265VAC 60CFM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 110/220VAC Square - 92mm L x 92mm H Ball 60.0 CFM (1.68m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OA938EC-UR-1WB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 110/220VAC | |
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.00mm | |
Air Flow | 60.0 CFM (1.68m³/min) | |
Static Pressure | 0.270 in H2O (67.2 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Dual Voltage, Electronic Commutation (EC) | |
Noise | 43.0dB | |
Power (Watts) | 2.20W | |
RPM | 3000 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Weight | 0.420 lb (190.51 g) | |
Current Rating (Amps) | - | |
Voltage Range | 85 ~ 265VAC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 741,65000 Kč | 741,65 Kč |
| 10 | 595,06200 Kč | 5 950,62 Kč |
| 25 | 541,50480 Kč | 13 537,62 Kč |
| 50 | 503,57820 Kč | 25 178,91 Kč |
| 100 | 494,62890 Kč | 49 462,89 Kč |
| Unit Price without VAT: | 741,65000 Kč |
|---|---|
| Unit Price with VAT: | 897,39650 Kč |








