


OA938AP-11-1WB1855 | |
|---|---|
DigiKey Part Number | 1053-1507-ND |
Manufacturer | |
Manufacturer Product Number | OA938AP-11-1WB1855 |
Description | FAN AXIAL 92X38MM 115VAC WIRE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 92mm L x 92mm H Ball 55.0 CFM (1.54m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OA938AP-11-1WB1855 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.00mm | |
Air Flow | 55.0 CFM (1.54m³/min) | |
Static Pressure | 0.220 in H2O (54.8 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 40.0dB | |
Power (Watts) | 15.00W | |
RPM | 3150 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | IP55 - Dust Protected, Water Resistant | |
Operating Temperature | -22 ~ 176°F (-30 ~ 80°C) | |
Approval Agency | cURus, TUV | |
Weight | 1.1 lbs (499.0 g) | |
Current Rating (Amps) | - | |
Voltage Range | 100 ~ 120VAC | |
Material - Frame | Aluminum | |
Material - Blade | Metal | |
Lifetime @ Temp. | 50000 Hrs @ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 789,59000 Kč | 789,59 Kč |
| 10 | 644,15100 Kč | 6 441,51 Kč |
| 40 | 563,30325 Kč | 22 532,13 Kč |
| 80 | 548,61563 Kč | 43 889,25 Kč |
| Unit Price without VAT: | 789,59000 Kč |
|---|---|
| Unit Price with VAT: | 955,40390 Kč |









