OA300ST-23004 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Orion Fans
In Stock: 1
Unit Price: 4 897,36000 Kč
Datasheet
Rack Fan Tray, AC, 3 Fans, 190 ~ 300 CFM 17.00" L x 8.00" W x 1.75" H (431.8mm x 203.2mm x 44.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OA300ST-23004

DigiKey Part Number
1053-1454-ND
Manufacturer
Manufacturer Product Number
OA300ST-23004
Description
3 FAN 230V SMART TRAY REMOTE
Customer Reference
Detailed Description
Rack Fan Tray, AC, 3 Fans, 190 ~ 300 CFM 17.00" L x 8.00" W x 1.75" H (431.8mm x 203.2mm x 44.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
Packaging
Box
Part Status
Obsolete
Type
Fan Tray
Voltage - Input
230VAC
Specifications
Fan Tray, AC, 3 Fans, 190 ~ 300 CFM
Size / Dimension
17.00" L x 8.00" W x 1.75" H (431.8mm x 203.2mm x 44.4mm)
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes