Fan Tubeaxial 115VAC Square - 320mm L x 320mm H Ball 850.0 CFM (23.80m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 115VAC Square - 320mm L x 320mm H Ball 850.0 CFM (23.80m³/min) 2 Terminals
Orion Louvered Filter Fan Kits | Digi-Key Daily

OA254LFG111TXC

DigiKey Part Number
OA254LFG111TXC-ND
Manufacturer
Manufacturer Product Number
OA254LFG111TXC
Description
FAN AXIAL 320X122.5MM 115VAC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 320mm L x 320mm H Ball 850.0 CFM (23.80m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
Packaging
Box
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Square - 320mm L x 320mm H
Width
122.5mm
Air Flow
850.0 CFM (23.80m³/min)
Static Pressure
0.780 in H2O (194.3 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Capacitor, Kit
Noise
69.0dB
Power (Watts)
75.0W
RPM
2700 RPM
Termination
2 Terminals
Ingress Protection
IP54 - Dust Protected, Water Resistant
Operating Temperature
-40 ~ 158°F (-40 ~ 70°C)
Approval Agency
cURus, TUV
Weight
-
Current Rating (Amps)
-
Voltage Range
80 ~ 130VAC
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
60000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
52 643,14400 Kč13 215,72 Kč
Unit Price without VAT:2 643,14400 Kč
Unit Price with VAT:3 198,20424 Kč