



OA180APL-22-1TB1868 | |
|---|---|
DigiKey Part Number | 1053-OA180APL-22-1TB1868-ND |
Manufacturer | |
Manufacturer Product Number | OA180APL-22-1TB1868 |
Description | FAN 230AC 180X180X65MM IP68 TERM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 180mm L x 180mm H Ball 400.0 CFM (11.20m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 180mm L x 180mm H | |
Width | 65.00mm | |
Air Flow | 400.0 CFM (11.20m³/min) | |
Static Pressure | 0.800 in H2O (199.3 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Thermal Overload Protector (TOP) | |
Noise | 65.0dB | |
Power (Watts) | 80.0W | |
RPM | 3250 RPM | |
Termination | 2 Terminals | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -22 ~ 176°F (-30 ~ 80°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Weight | 4 lbs (1.8 kg) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Steel | |
Lifetime @ Temp. | 50000 Hrs @ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 002,92000 Kč | 3 002,92 Kč |
| 10 | 2 384,91100 Kč | 23 849,11 Kč |
| 25 | 2 175,88000 Kč | 54 397,00 Kč |
| Unit Price without VAT: | 3 002,92000 Kč |
|---|---|
| Unit Price with VAT: | 3 633,53320 Kč |






