Fan Tubeaxial 230VAC Square - 204mm L x 204mm H Ball 300.0 CFM (8.40m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 230VAC Square - 204mm L x 204mm H Ball 300.0 CFM (8.40m³/min) 2 Terminals
OA172LFGxxxxxx
Orion Louvered Filter Fan Kits | Digi-Key Daily

OA172LFG221TXC

DigiKey Part Number
OA172LFG221TXC-ND
Manufacturer
Manufacturer Product Number
OA172LFG221TXC
Description
FAN AXIAL 204X77.5MM 230VAC TERM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Square - 204mm L x 204mm H Ball 300.0 CFM (8.40m³/min) 2 Terminals
Datasheet
 Datasheet
EDA/CAD Models
OA172LFG221TXC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
Packaging
Box
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Square - 204mm L x 204mm H
Width
77.50mm
Air Flow
300.0 CFM (8.40m³/min)
Static Pressure
0.780 in H2O (194.3 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Capacitor, Kit
Noise
61.0dB
Power (Watts)
50.0W
RPM
3300 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
-40 ~ 158°F (-40 ~ 70°C)
Approval Agency
cURus, TUV
Weight
-
Current Rating (Amps)
-
Voltage Range
200 ~ 240VAC
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
60000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
61 271,46333 Kč7 628,78 Kč
Unit Price without VAT:1 271,46333 Kč
Unit Price with VAT:1 538,47063 Kč