OA162-5E-115TB is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Qualtek
In Stock: 8
Unit Price: 417,74000 Kč
Datasheet

Parametric Equivalent


Mechatronics Fan Group
In Stock: 0
Unit Price: 389,02000 Kč
Datasheet
Fan Tubeaxial 115VAC Rectangular/Rounded - 172mm L x 150mm H Ball 230.0 CFM (6.44m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OA162-5E-115TB

DigiKey Part Number
1053-OA162-5E-115TB-ND
Manufacturer
Manufacturer Product Number
OA162-5E-115TB
Description
Thermal Products
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Rectangular/Rounded - 172mm L x 150mm H Ball 230.0 CFM (6.44m³/min) 2 Terminals
EDA/CAD Models
OA162-5E-115TB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Rectangular/Rounded - 172mm L x 150mm H
Width
55.00mm
Air Flow
230.0 CFM (6.44m³/min)
Static Pressure
0.630 in H2O (156.9 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Thermal Overload Protector (TOP)
Noise
53.0dB(A)
Power (Watts)
42.00W
RPM
3250 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
-40 ~ 158°F (-40 ~ 70°C)
Approval Agency
CE, cURus, TUV, UR
Weight
-
Current Rating (Amps)
0.470A
Voltage Range
100 ~ 125VAC
Material - Frame
Aluminum
Material - Blade
Aluminum
Lifetime @ Temp.
40000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
200962,23335 Kč192 446,67 Kč
Unit Price without VAT:962,23335 Kč
Unit Price with VAT:1 164,30235 Kč