Fan Tubeaxial 230VAC Square - 148.5mm L x 148.5mm H Ball 106.0 CFM (2.97m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 230VAC Square - 148.5mm L x 148.5mm H Ball 106.0 CFM (2.97m³/min) 2 Terminals
Orion Louvered Filter Fan Kits | Digi-Key Daily

OA109LFG221T

DigiKey Part Number
1053-1573-ND
Manufacturer
Manufacturer Product Number
OA109LFG221T
Description
FAN AXIAL 148.5X76.5MM 230VAC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Square - 148.5mm L x 148.5mm H Ball 106.0 CFM (2.97m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
Packaging
Box
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Square - 148.5mm L x 148.5mm H
Width
76.50mm
Air Flow
106.0 CFM (2.97m³/min)
Static Pressure
0.320 in H2O (79.7 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Kit
Noise
46.0dB
Power (Watts)
15.00W
RPM
3100 RPM
Termination
2 Terminals
Ingress Protection
IP55 - Dust Protected, Water Resistant
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
cURus, TUV
Weight
-
Current Rating (Amps)
0.080A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
40000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 153,84000 Kč1 153,84 Kč
10922,48400 Kč9 224,84 Kč
30822,97467 Kč24 689,24 Kč
50789,44080 Kč39 472,04 Kč
Manufacturers Standard Package
Unit Price without VAT:1 153,84000 Kč
Unit Price with VAT:1 396,14640 Kč