Similar
Similar

OA109AP-22-1TBSF | |
|---|---|
DigiKey Part Number | 1053-OA109AP-22-1TBSF-ND |
Manufacturer | |
Manufacturer Product Number | OA109AP-22-1TBSF |
Description | FAN AXIAL 120X38MM 230VAC TERM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 120mm L x 120mm H Ball 106.0 CFM (2.97m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | OA109AP-22-1TBSF Models |
Category | Noise 46.0dB |
Manufacturer Orion Fans | Power (Watts) 15.00W |
Series | RPM 3100 RPM |
Packaging Bulk | Termination 2 Terminals |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated 230VAC | Approval Agency cURus |
Size / Dimension Square - 120mm L x 120mm H | Weight 1.1 lbs (499.0 g) |
Width 38.50mm | Current Rating (Amps) 0.080A |
Air Flow 106.0 CFM (2.97m³/min) | Material - Frame Aluminum |
Static Pressure 0.320 in H2O (79.7 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Lifetime @ Temp. 40000 Hrs @ 40°C |
Fan Type Tubeaxial | Base Product Number |
Features Salt Fog Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FAA1-12038QBLT31-A | Qualtek | 37 | Q599-ND | 461,32000 Kč | Similar |
| FAA1-12038QBMT31-A | Qualtek | 16 | Q595-ND | 461,32000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 1 098,41750 Kč | 43 936,70 Kč |
| Unit Price without VAT: | 1 098,41750 Kč |
|---|---|
| Unit Price with VAT: | 1 329,08518 Kč |


