
OA109AP-22-1TB03 | |
|---|---|
DigiKey Part Number | 1053-1437-ND |
Manufacturer | |
Manufacturer Product Number | OA109AP-22-1TB03 |
Description | FAN AXIAL 119.5X38.5MM 230VAC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 119.5mm L x 119.5mm H Ball 63.0 CFM (1.76m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | OA109AP-22-1TB03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 119.5mm L x 119.5mm H | |
Width | 38.50mm | |
Air Flow | 63.0 CFM (1.76m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Temperature Sensor | |
Noise | 37.0dB | |
Power (Watts) | 8.00W | |
RPM | 1600 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus | |
Weight | - | |
Current Rating (Amps) | 0.070A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 60000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 731,15000 Kč | 731,15 Kč |
| 10 | 586,74700 Kč | 5 867,47 Kč |
| 40 | 508,33525 Kč | 20 333,41 Kč |
| 80 | 487,25863 Kč | 38 980,69 Kč |
| Unit Price without VAT: | 731,15000 Kč |
|---|---|
| Unit Price with VAT: | 884,69150 Kč |






















