25mm Sq Fan Finger Guard Steel, Chrome Plated 2 Rings
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G25-2

DigiKey Part Number
1053-1371-ND
Manufacturer
Manufacturer Product Number
G25-2
Description
FAN GUARD METAL 25MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
25mm Sq Fan Finger Guard Steel, Chrome Plated 2 Rings
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
-
Packaging
Bulk
Part Status
Active
Fan Accessory Type
Finger Guard
Fits Fan Size
25mm Sq
For Use With/Related Products
OD2510 Series
Features
2 Rings
Material
Steel, Chrome Plated
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 097
Factory Stock: 1 700
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,25000 Kč26,25 Kč
1021,79600 Kč217,96 Kč
2520,02360 Kč500,59 Kč
5018,71340 Kč935,67 Kč
10017,45350 Kč1 745,35 Kč
25015,87616 Kč3 969,04 Kč
50014,76202 Kč7 381,01 Kč
1 00014,74060 Kč14 740,60 Kč
Manufacturers Standard Package
Unit Price without VAT:26,25000 Kč
Unit Price with VAT:31,76250 Kč