


RCOFM-25 | |
|---|---|
DigiKey Part Number | RCOFM-25-ND |
Manufacturer | |
Manufacturer Product Number | RCOFM-25 |
Description | FAN GUARD METAL STEEL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 25mm Sq Fan Finger Guard Steel, Nickel Plated 2 Rings |
Datasheet | Datasheet |
EDA/CAD Models | RCOFM-25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 25mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | 2 Rings | |
Material | Steel, Nickel Plated | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 10 | 37,69100 Kč | 376,91 Kč |
| 25 | 34,80640 Kč | 870,16 Kč |
| 50 | 32,66860 Kč | 1 633,43 Kč |
| 100 | 30,59410 Kč | 3 059,41 Kč |
| 300 | 27,48497 Kč | 8 245,49 Kč |
| 500 | 26,13076 Kč | 13 065,38 Kč |
| 1 000 | 25,15035 Kč | 25 150,35 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |



