
28232-76-01 | |
|---|---|
DigiKey Part Number | 1053-1746-ND |
Manufacturer | |
Manufacturer Product Number | 28232-76-01 |
Description | CORD 18AWG 5-15P TO C13 7.50' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7.50' (2.29m) Power Cord Black NEMA 5-15P To IEC 320-C13, Right Angle SVT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13, Right Angle | |
Number of Conductors | 3 | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 7.50' (2.29m) | |
Approval Agency Marking | ASTA, BSI Kitemark, CEBEC, CSA, DEMKO, ESTI, FIMKO, IMQ, KEMA, NF, NEMKO, OVE, SEMKO, SAA, T, UL, VDE Registered | |
Approved Countries | Australia, Canada, Europe, Finland, Japan, Netherlands, New Zealand, Norway, Sweden, United Kingdom, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | 60°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,68000 Kč | 182,68 Kč |
| 10 | 152,50800 Kč | 1 525,08 Kč |
| 25 | 142,03880 Kč | 3 550,97 Kč |
| 50 | 134,63920 Kč | 6 731,96 Kč |
| 100 | 127,66360 Kč | 12 766,36 Kč |
| 300 | 117,39353 Kč | 35 218,06 Kč |
| 500 | 112,92682 Kč | 56 463,41 Kč |
| 1 000 | 107,15531 Kč | 107 155,31 Kč |
| Unit Price without VAT: | 182,68000 Kč |
|---|---|
| Unit Price with VAT: | 221,04280 Kč |


