
28130-910-01 | |
|---|---|
DigiKey Part Number | 1053-1735-ND |
Manufacturer | |
Manufacturer Product Number | 28130-910-01 |
Description | CORD 18AWG NEMA5-15P - CBL 9.84' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9.84' (3.00m) Power Cord Black NEMA 5-15P To Cable SJT |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Orion Fans | Length 9.84' (3.00m) |
Packaging Bulk | Approval Agency Marking ASTA, BSI Kitemark, CEBEC, CSA, DEMKO, ESTI, FIMKO, IMQ, KEMA, NF, NEMKO, OVE, SEMKO, SAA, T, UL, VDE Registered |
Part Status Active | Approved Countries Australia, Canada, Europe, Finland, Japan, Netherlands, New Zealand, Norway, Sweden, United Kingdom, United States |
Style Male Pins (Blades) to Leads | Color Black |
1st Connector NEMA 5-15P | Voltage Rating 125VAC |
2nd Connector Cable | Current Rating (Amps) 10A |
Number of Conductors 3 | Operating Temperature 60°C |
Cord Type SJT | Base Product Number |
Wire Gauge 18 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,48000 Kč | 220,48 Kč |
| 10 | 183,98400 Kč | 1 839,84 Kč |
| 25 | 171,37720 Kč | 4 284,43 Kč |
| 60 | 160,21117 Kč | 9 612,67 Kč |
| 120 | 151,93100 Kč | 18 231,72 Kč |
| 300 | 141,69100 Kč | 42 507,30 Kč |
| 540 | 135,51487 Kč | 73 178,03 Kč |
| 1 020 | 129,15664 Kč | 131 739,77 Kč |
| Unit Price without VAT: | 220,48000 Kč |
|---|---|
| Unit Price with VAT: | 266,78080 Kč |



