8.00' (2.44m) Power Cord Black NEMA 5-15P To Cable SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28130-80-01

DigiKey Part Number
1053-1734-ND
Manufacturer
Manufacturer Product Number
28130-80-01
Description
CORD 18AWG NEMA 5-15P TO CBL 8'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8.00' (2.44m) Power Cord Black NEMA 5-15P To Cable SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Orion Fans
Length
8.00' (2.44m)
Packaging
Bulk
Approval Agency Marking
ASTA, BSI Kitemark, CEBEC, CSA, DEMKO, ESTI, FIMKO, IMQ, KEMA, NF, NEMKO, OVE, SEMKO, SAA, T, UL, VDE Registered
Part Status
Active
Approved Countries
Australia, Canada, Europe, Finland, Japan, Netherlands, New Zealand, Norway, Sweden, United Kingdom, United States
Style
Male Pins (Blades) to Leads
Color
Black
1st Connector
NEMA 5-15P
Voltage Rating
125VAC
2nd Connector
Cable
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
60°C
Cord Type
SJT
Base Product Number
Wire Gauge
18 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 233
Factory Stock: 225
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1319,17000 Kč319,17 Kč
10266,54900 Kč2 665,49 Kč
25248,35600 Kč6 208,90 Kč
75228,29587 Kč17 122,19 Kč
150216,55100 Kč32 482,65 Kč
300205,45563 Kč61 636,69 Kč
525196,94284 Kč103 394,99 Kč
1 050186,92180 Kč196 267,89 Kč
Manufacturers Standard Package
Unit Price without VAT:319,17000 Kč
Unit Price with VAT:386,19570 Kč
Alternate Length
CORD 18AWG NEMA5-15P - CBL 6.58'
In-Stock: 100
Unit Price: 245,26000 Kč
CORD 18AWG NEMA5-15P - CBL 9.84'
In-Stock: 71
Unit Price: 220,48000 Kč