
26171-67-01 | |
|---|---|
DigiKey Part Number | 1053-1728-ND |
Manufacturer | |
Manufacturer Product Number | 26171-67-01 |
Description | CORD 16AWG 320C14 - C13 6.58' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.58' (2.01m) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 6.58' (2.01m) | |
Approval Agency Marking | ASTA, BSI Kitemark, CEBEC, CSA, DEMKO, ESTI, FIMKO, IMQ, KEMA, NF, NEMKO, OVE, SEMKO, SAA, T, UL, VDE Registered | |
Approved Countries | Australia, Canada, Europe, Finland, Japan, Netherlands, New Zealand, Norway, Sweden, United Kingdom, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 13A | |
Operating Temperature | 60°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,55000 Kč | 227,55 Kč |
| 10 | 193,38600 Kč | 1 933,86 Kč |
| 40 | 175,35700 Kč | 7 014,28 Kč |
| 80 | 166,98700 Kč | 13 358,96 Kč |
| 120 | 162,27800 Kč | 19 473,36 Kč |
| 280 | 152,86586 Kč | 42 802,44 Kč |
| 520 | 146,33838 Kč | 76 095,96 Kč |
| 1 000 | 139,74779 Kč | 139 747,79 Kč |
| Unit Price without VAT: | 227,55000 Kč |
|---|---|
| Unit Price with VAT: | 275,33550 Kč |



