3.25' (990.6mm) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26171-33-01

DigiKey Part Number
1053-1727-ND
Manufacturer
Manufacturer Product Number
26171-33-01
Description
CORD 16AWG 320C14 - C13 3.25'
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3.25' (990.6mm) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C14
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SJT
Wire Gauge
16 AWG
Shielding
Unshielded
Length
3.25' (990.6mm)
Approval Agency Marking
ASTA, BSI Kitemark, CEBEC, CSA, DEMKO, ESTI, FIMKO, IMQ, KEMA, NF, NEMKO, OVE, SEMKO, SAA, T, UL, VDE Registered
Approved Countries
Australia, Canada, Europe, Finland, Japan, Netherlands, New Zealand, Norway, Sweden, United Kingdom, United States
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
13A
Operating Temperature
60°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Factory Stock: 150
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1133,88000 Kč133,88 Kč
10113,81700 Kč1 138,17 Kč
25106,69000 Kč2 667,25 Kč
50101,59160 Kč5 079,58 Kč
10096,74160 Kč9 674,16 Kč
25090,68424 Kč22 671,06 Kč
50086,35846 Kč43 179,23 Kč
1 00082,23961 Kč82 239,61 Kč
2 50077,09764 Kč192 744,10 Kč
Manufacturers Standard Package
Unit Price without VAT:133,88000 Kč
Unit Price with VAT:161,99480 Kč
Alternate Length
CORD 16AWG 320C14 - C13 6.58'
In-Stock: 297
Unit Price: 227,55000 Kč
CORD 16AWG 320C14 - C13 9.84'
In-Stock: 15
Unit Price: 318,91000 Kč