AOM12896A0-1.32WW-ANO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOM12896A0-1.32WW-ANO

DigiKey Part Number
2544-AOM12896A0-1.32WW-ANO-ND
Manufacturer
Orient Display
Manufacturer Product Number
AOM12896A0-1.32WW-ANO
Description
GRAPHIC DISPLAY MONOCHROME WHITE
Customer Reference
Detailed Description
Graphic LCD Display Module Passive White Monochrome SPI 1.3" (33.02mm) 128 x 96
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orient Display
Series
-
Packaging
Bag
Part Status
Active
Display Type
Monochrome
Display Mode
Passive
Touchscreen
-
Diagonal Screen Size
1.3" (33.02mm)
Viewing Area
27.90mm W x 21.10mm H
Backlight
Without Backlight
Dot Pixels
128 x 96
Interface
SPI
Controller Type
SSD1327
Graphics Color
White
Background Color
Black
Dot Size
0.19mm W x 0.19mm H
Dot Pitch
0.21mm W x 0.21mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Orient Display USA Corp
A separate shipping fee may apply.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1270,79000 Kč270,79 Kč
Unit Price without VAT:270,79000 Kč
Unit Price with VAT:327,65590 Kč