AMG12864PR-G-B12WTDW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMG12864PR-G-B12WTDW

DigiKey Part Number
5491-AMG12864PR-G-B12WTDW-ND
Manufacturer
Orient Display
Manufacturer Product Number
AMG12864PR-G-B12WTDW
Description
GRAPHIC DISPLAY STN WHITE 2.9"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Transmissive White STN - Super-Twisted Nematic Parallel, Serial 2.9" (73.66mm) 128 x 64
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orient Display
Series
-
Packaging
Box
Part Status
Active
Display Type
STN - Super-Twisted Nematic
Display Mode
Transmissive
Touchscreen
-
Diagonal Screen Size
2.9" (73.66mm)
Viewing Area
70.00mm W x 37.00mm H
Backlight
LED - White
Dot Pixels
128 x 64
Interface
Parallel, Serial
Controller Type
ST7565P
Graphics Color
White
Background Color
Blue
Dot Size
0.50mm W x 0.50mm H
Dot Pitch
0.50mm W x 0.50mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1370,77000 Kč370,77 Kč
10292,41200 Kč2 924,12 Kč
100246,89590 Kč24 689,59 Kč
500227,14366 Kč113 571,83 Kč
Manufacturers Standard Package
Unit Price without VAT:370,77000 Kč
Unit Price with VAT:448,63170 Kč