
AFY320240B0-3.5N12NTM-C2 | |
|---|---|
DigiKey Part Number | 5491-AFY320240B0-3.5N12NTM-C2-ND |
Manufacturer | Orient Display |
Manufacturer Product Number | AFY320240B0-3.5N12NTM-C2 |
Description | GRAPHIC DISPLAY TFT - 3.5" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive TFT - Color I2C, RGB 3.5" (88.90mm) 320 x 240 (QVGA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 3.5" (88.90mm) | |
Viewing Area | 71.08mm W x 53.56mm H | |
Backlight | LED - White | |
Dot Pixels | 320 x 240 (QVGA) | |
Interface | I2C, RGB | |
Controller Type | - | |
Graphics Color | - | |
Background Color | White | |
Dot Size | - | |
Dot Pitch | 0.22mm W x 0.22mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 926,49000 Kč | 926,49 Kč |
| 10 | 761,41600 Kč | 7 614,16 Kč |
| 100 | 666,23100 Kč | 66 623,10 Kč |
| Unit Price without VAT: | 926,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 121,05290 Kč |


