Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) MCU, 18-Bit (RGB) 2.4" (60.96mm) 240 x 320
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFY240320A0-2.4INTH-C

DigiKey Part Number
2544-AFY240320A0-2.4INTH-C-ND
Manufacturer
Manufacturer Product Number
AFY240320A0-2.4INTH-C
Description
GRAPHIC DISPLAY TFT RGB 2.4"
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) MCU, 18-Bit (RGB) 2.4" (60.96mm) 240 x 320
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orient Display
Series
Packaging
Box
Part Status
Active
Display Type
TFT - Color, IPS (In-Plane Switching)
Display Mode
Transmissive
Touchscreen
Capacitive
Diagonal Screen Size
2.4" (60.96mm)
Viewing Area
38.72mm W x 50.96mm H
Backlight
LED - White
Dot Pixels
240 x 320
Interface
MCU, 18-Bit (RGB)
Controller Type
ST7789V (TFT), ST1633 (CTP)
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Orient Display USA Corp
A separate shipping fee may apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1558,25000 Kč558,25 Kč
Unit Price without VAT:558,25000 Kč
Unit Price with VAT:675,48250 Kč