
AFY1024600A2-7.0INTH-R-M | |
|---|---|
DigiKey Part Number | 2544-AFY1024600A2-7.0INTH-R-M-ND |
Manufacturer | Orient Display |
Manufacturer Product Number | AFY1024600A2-7.0INTH-R-M |
Description | 7" IPS high brightness with resi |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Black TFT - Color LVDS 7" (177.80mm) 1024 x 600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Resistive | |
Diagonal Screen Size | 7" (177.80mm) | |
Viewing Area | 155.08mm W x 86.92mm H | |
Backlight | LED - White | |
Dot Pixels | 1024 x 600 | |
Interface | LVDS | |
Controller Type | EK73215BCGA, EK79001HN | |
Graphics Color | Black | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 221,47000 Kč | 1 221,47 Kč |
| 25 | 1 169,18800 Kč | 29 229,70 Kč |
| 50 | 1 116,69640 Kč | 55 834,82 Kč |
| Unit Price without VAT: | 1 221,47000 Kč |
|---|---|
| Unit Price with VAT: | 1 477,97870 Kč |


