Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) LVDS 7" (177.80mm) 1024 x 600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) LVDS 7" (177.80mm) 1024 x 600
AFY1024600A2-7.0INTH-R

AFY1024600A2-7.0INTH-R

DigiKey Part Number
5491-AFY1024600A2-7.0INTH-R-ND
Manufacturer
Manufacturer Product Number
AFY1024600A2-7.0INTH-R
Description
GRAPHIC DISPLAY TFT RGB 7"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) LVDS 7" (177.80mm) 1024 x 600
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diagonal Screen Size
7" (177.80mm)
Manufacturer
Orient Display
Viewing Area
155.08mm W x 86.92mm H
Packaging
Box
Backlight
LED - White
Part Status
Active
Dot Pixels
1024 x 600
Display Type
TFT - Color, IPS (In-Plane Switching)
Interface
LVDS
Display Mode
Transmissive
Controller Type
EK79001 + EK73215BCGA (TFT), GT911 (CTP)
Touchscreen
Resistive
Graphics Color
Red, Green, Blue (RGB)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 252,74000 Kč1 252,74 Kč
101 040,70300 Kč10 407,03 Kč
100918,65620 Kč91 865,62 Kč
Manufacturers Standard Package
Unit Price without VAT:1 252,74000 Kč
Unit Price with VAT:1 515,81540 Kč