AFY1024600A0-7.0INTH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFY1024600A0-7.0INTH

DigiKey Part Number
5491-AFY1024600A0-7.0INTH-ND
Manufacturer
Orient Display
Manufacturer Product Number
AFY1024600A0-7.0INTH
Description
GRAPHIC DISPLAY TFT RGB 7"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) LVDS 7" (177.80mm) 1024 x 600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orient Display
Series
Packaging
Box
Part Status
Active
Display Type
TFT - Color, IPS (In-Plane Switching)
Display Mode
Transmissive
Touchscreen
-
Diagonal Screen Size
7" (177.80mm)
Viewing Area
154.21mm W x 85.92mm H
Backlight
LED - White
Dot Pixels
1024 x 600
Interface
LVDS
Controller Type
EK79001+EK73215BCGA
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
0.15mm W x 0.15mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1960,26000 Kč960,26 Kč
10790,33200 Kč7 903,32 Kč
100692,38090 Kč69 238,09 Kč
Manufacturers Standard Package
Unit Price without VAT:960,26000 Kč
Unit Price with VAT:1 161,91460 Kč