


AFR240240A1-1.3INTM | |
---|---|
DigiKey Part Number | 5491-AFR240240A1-1.3INTM-ND |
Manufacturer | Orient Display |
Manufacturer Product Number | AFR240240A1-1.3INTM |
Description | GRAPHIC DISPLAY TFT RGB 1.3" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) MCU, RGB, SPI 1.3" (33.02mm) 240 x 240 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 1.3" (33.02mm) | |
Viewing Area | - | |
Backlight | Without Backlight | |
Dot Pixels | 240 x 240 | |
Interface | MCU, RGB, SPI | |
Controller Type | - | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 293,08000 Kč | 293,08 Kč |
10 | 228,65100 Kč | 2 286,51 Kč |
100 | 191,13190 Kč | 19 113,19 Kč |
500 | 174,83118 Kč | 87 415,59 Kč |
1 000 | 169,54599 Kč | 169 545,99 Kč |
Unit Price without VAT: | 293,08000 Kč |
---|---|
Unit Price with VAT: | 354,62680 Kč |