
AFK800480A0-4.3INTH-C-HDMI | |
|---|---|
DigiKey Part Number | 2544-AFK800480A0-4.3INTH-C-HDMI-ND |
Manufacturer | |
Manufacturer Product Number | AFK800480A0-4.3INTH-C-HDMI |
Description | GRAPHIC DISPLAY TFT RGB 4.3" |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color HDMI, USB 4.3" (109.22mm) 800 x 480 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 4.3" (109.22mm) | |
Viewing Area | 95.04mm W x 53.86mm H | |
Backlight | LED - White | |
Dot Pixels | 800 x 480 | |
Interface | HDMI, USB | |
Controller Type | RTD2662 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - |
| Bag: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 488,34000 Kč | 1 488,34 Kč |
| 50 | 1 366,33980 Kč | 68 316,99 Kč |
| Unit Price without VAT: | 1 488,34000 Kč |
|---|---|
| Unit Price with VAT: | 1 800,89140 Kč |


