
MDT0430AC-HDMI | |
|---|---|
DigiKey Part Number | 3086-MDT0430AC-HDMI-ND |
Manufacturer | |
Manufacturer Product Number | MDT0430AC-HDMI |
Description | DISPLAY, 4.3" TFT, 800x480, HDMI |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color HDMI 4.3" (109.22mm) 800 x 480 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 4.3" (109.22mm) |
Manufacturer Midas Displays | Viewing Area 92.80mm W x 53.86mm H |
Series | Backlight LED - White |
Packaging Tray | Dot Pixels 800 x 480 |
Part Status Active | Interface HDMI |
Display Type TFT - Color | Controller Type RTD2281 |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Capacitive | Background Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 697,85000 Kč | 1 697,85 Kč |
| 10 | 1 650,71300 Kč | 16 507,13 Kč |
| 30 | 1 606,08200 Kč | 48 182,46 Kč |
| 50 | 1 584,80940 Kč | 79 240,47 Kč |
| 100 | 1 562,28550 Kč | 156 228,55 Kč |
| 200 | 1 540,17870 Kč | 308 035,74 Kč |
| 300 | 1 494,08803 Kč | 448 226,41 Kč |
| 500 | 1 473,44108 Kč | 736 720,54 Kč |
| 1 000 | 1 428,81031 Kč | 1 428 810,31 Kč |
| Unit Price without VAT: | 1 697,85000 Kč |
|---|---|
| Unit Price with VAT: | 2 054,39850 Kč |


