
AFC7201280A0-5.0INTM-I | |
|---|---|
DigiKey Part Number | 2544-AFC7201280A0-5.0INTM-I-ND |
Manufacturer | |
Manufacturer Product Number | AFC7201280A0-5.0INTM-I |
Description | GRAPHIC DISPLAY TFT BLACK 5" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Black TFT - Color MIPI 5" (127.00mm) 1280 x 720 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 5" (127.00mm) | |
Viewing Area | 110.40mm W x 62.10mm H | |
Backlight | LED | |
Dot Pixels | 1280 x 720 | |
Interface | MIPI | |
Graphics Color | Black | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.09mm W x 0.09mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 642,87000 Kč | 642,87 Kč |
| 25 | 617,39640 Kč | 15 434,91 Kč |
| 50 | 591,71560 Kč | 29 585,78 Kč |
| 100 | 568,77100 Kč | 56 877,10 Kč |
| 150 | 554,66753 Kč | 83 200,13 Kč |
| 200 | 540,35350 Kč | 108 070,70 Kč |
| Unit Price without VAT: | 642,87000 Kč |
|---|---|
| Unit Price with VAT: | 777,87270 Kč |



