
OPS-S80AAF6-BW | |
|---|---|
DigiKey Part Number | 5817-OPS-S80AAF6-BWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-S80AAF6-BW |
Description | 0.80 Single Digit RGB+IC 7-Segme |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red, Green, Blue (RGB) 7-Segment 1 Character Single Data Line 5mA 1.102" H x 0.661" W x 0.147" D (28.00mm x 16.80mm x 3.75mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 1.102" H x 0.661" W x 0.147" D (28.00mm x 16.80mm x 3.75mm) | |
Digit/Alpha Size | 0.80" (20.28mm) | |
Display Type | 7-Segment | |
Common Pin | Single Data Line | |
Color | Red, Green, Blue (RGB) | |
Current - Test | 5mA | |
Millicandela Rating | 70mcd Red, 160mcd Green, 25mcd Blue | |
Wavelength - Peak | 622nm Red, 527nm Green, 467nm Blue | |
Power Dissipation (Max) | 400mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 315,53960 Kč | 15 776,98 Kč |
| 100 | 298,69950 Kč | 29 869,95 Kč |
| 150 | 283,75400 Kč | 42 563,10 Kč |
| 200 | 270,07150 Kč | 54 014,30 Kč |
| 250 | 257,02052 Kč | 64 255,13 Kč |
| 300 | 244,60100 Kč | 73 380,30 Kč |
| 350 | 233,02351 Kč | 81 558,23 Kč |
| 400 | 221,86700 Kč | 88 746,80 Kč |
| 450 | 211,13151 Kč | 95 009,18 Kč |
| Unit Price without VAT: | 315,53960 Kč |
|---|---|
| Unit Price with VAT: | 381,80292 Kč |


