
OPS-Q3915SYG-GW | |
---|---|
DigiKey Part Number | 5817-OPS-Q3915SYG-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-Q3915SYG-GW |
Description | 0.39 Quad Digit SMD LED 7-Segmen |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow-Green 7-Segment 4 Character Common Cathode 2.1V 20mA 1.543" H x 0.591" W x 0.150" D (39.20mm x 15.00mm x 3.80mm) 12-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 4 | |
Size / Dimension | 1.543" H x 0.591" W x 0.150" D (39.20mm x 15.00mm x 3.80mm) | |
Digit/Alpha Size | 0.39" (10.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Yellow-Green | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 15mcd | |
Wavelength - Peak | 573nm | |
Power Dissipation (Max) | 48mW | |
Package / Case | 12-SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | 132,27050 Kč | 39 681,15 Kč |
600 | 131,64560 Kč | 78 987,36 Kč |
900 | 126,02150 Kč | 113 419,35 Kč |
1 200 | 125,39660 Kč | 150 475,92 Kč |
1 500 | 119,98080 Kč | 179 971,20 Kč |
1 800 | 119,35590 Kč | 214 840,62 Kč |
2 100 | 114,35670 Kč | 240 149,07 Kč |
2 400 | 113,73180 Kč | 272 956,32 Kč |
2 700 | 113,31520 Kč | 305 951,04 Kč |
Unit Price without VAT: | 132,27050 Kč |
---|---|
Unit Price with VAT: | 160,04731 Kč |