
ACSC03-41CGKWA-F01 | |
---|---|
DigiKey Part Number | 754-2154-2-ND - Tape & Reel (TR) 754-2154-1-ND - Cut Tape (CT) 754-2154-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACSC03-41CGKWA-F01 |
Description | DISPLAY 7SEG 0.3" SGL GRN 10SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 2.1V 20mA 0.394" H x 0.287" W x 0.148" D (10.00mm x 7.30mm x 3.75mm) 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ACSC03-41CGKWA-F01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.394" H x 0.287" W x 0.148" D (10.00mm x 7.30mm x 3.75mm) | |
Digit/Alpha Size | 0.30" (7.62mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 12mcd | |
Wavelength - Peak | 574nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 68,74000 Kč | 68,74 Kč |
10 | 50,24200 Kč | 502,42 Kč |
100 | 39,25410 Kč | 3 925,41 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
550 | 34,20211 Kč | 18 811,16 Kč |
1 100 | 32,66845 Kč | 35 935,29 Kč |
1 650 | 31,88278 Kč | 52 606,59 Kč |
2 750 | 30,99656 Kč | 85 240,54 Kč |
3 850 | 30,46969 Kč | 117 308,31 Kč |
5 500 | 29,95642 Kč | 164 760,31 Kč |
Unit Price without VAT: | 68,74000 Kč |
---|---|
Unit Price with VAT: | 83,17540 Kč |