New at DigiKey
OPS-AD4020SE-GW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPS-AD4021LR-GW

DigiKey Part Number
5817-OPS-AD4021LR-GWTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPS-AD4021LR-GW
Description
0.40 Dual Digit Alphanumeric SMD
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 16-Segment 2 Character Common Cathode 2.1V 20mA 7.480" H x 3.661" W x 1.476" D (19.00mm x 9.30mm x 3.75mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
OPTO PLUS LED CORP.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Characters
2
Size / Dimension
7.480" H x 3.661" W x 1.476" D (19.00mm x 9.30mm x 3.75mm)
Digit/Alpha Size
0.40" (10.16mm)
Display Type
16-Segment
Common Pin
Common Cathode
Color
Red
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Millicandela Rating
5mcd
Wavelength - Peak
650nm
Power Dissipation (Max)
48mW
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 325
MARKETPLACE PRODUCT
Will ship in approximately 45 days from OPTO PLUS LED CORP.
FREE SHIPPING on orders of 20 830,00 Kč or more for products shipped by OPTO PLUS LED CORP.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
32588,31920 Kč28 703,74 Kč
65087,69431 Kč57 001,30 Kč
97584,15320 Kč82 049,37 Kč
1 30083,52830 Kč108 586,79 Kč
1 62580,19550 Kč130 317,69 Kč
1 95079,57060 Kč155 162,67 Kč
2 27576,44610 Kč173 914,88 Kč
2 60075,82120 Kč197 135,12 Kč
2 92575,61290 Kč221 167,73 Kč
Unit Price without VAT:88,31920 Kč
Unit Price with VAT:106,86623 Kč