
OPD-B1025A0F6-BW | |
---|---|
DigiKey Part Number | 5817-OPD-B1025A0F6-BW-ND |
Manufacturer | |
Manufacturer Product Number | OPD-B1025A0F6-BW |
Description | RGB+IC Through Hole Bar Display |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 10 Bar Single Data Line Red, Green, Blue (RGB) Black Face 1.01" L x 0.40" W x 0.31" H (25.60mm x 10.20mm x 7.90mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Millicandela Rating | 70mcd Red, 160mcd Green, 25mcd Blue | |
Internal Connection | Single Data Line | |
Size / Dimension | 1.01" L x 0.40" W x 0.31" H (25.60mm x 10.20mm x 7.90mm) | |
Color | Red, Green, Blue (RGB) | |
Configuration | 10 Bar | |
Interface | Black Face |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 196,01030 Kč | 19 601,03 Kč |
200 | 186,63680 Kč | 37 327,36 Kč |
300 | 177,88820 Kč | 53 366,46 Kč |
400 | 169,34790 Kč | 67 739,16 Kč |
500 | 161,22420 Kč | 80 612,10 Kč |
600 | 153,51710 Kč | 92 110,26 Kč |
700 | 146,22660 Kč | 102 358,62 Kč |
800 | 139,35270 Kč | 111 482,16 Kč |
900 | 132,68710 Kč | 119 418,39 Kč |
Unit Price without VAT: | 196,01030 Kč |
---|---|
Unit Price with VAT: | 237,17246 Kč |