LDM-968-P3-UR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDM-968-P3-UR

DigiKey Part Number
67-2325-ND
Manufacturer
Manufacturer Product Number
LDM-968-P3-UR
Description
96X8 RGB LED DOT MTRX, 3MM PITCH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Dot Matrix Display Module 96 x 8 Red, Green, Blue (RGB) ASCII, UART 11.34" L x 1.34" W x 0.50" H (288.00mm x 34.00mm x 12.79mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumex Opto/Components Inc.
Series
-
Packaging
Bulk
Part Status
Active
Millicandela Rating
-
Internal Connection
-
Size / Dimension
11.34" L x 1.34" W x 0.50" H (288.00mm x 34.00mm x 12.79mm)
Color
Red, Green, Blue (RGB)
Configuration
96 x 8
Voltage - Forward (Vf) (Typ)
-
Interface
ASCII, UART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 533,92000 Kč1 533,92 Kč
101 296,06300 Kč12 960,63 Kč
1001 274,06700 Kč127 406,70 Kč
Manufacturers Standard Package
Unit Price without VAT:1 533,92000 Kč
Unit Price with VAT:1 856,04320 Kč