


ODD-1B | |
|---|---|
DigiKey Part Number | ODD-1B-ND |
Manufacturer | |
Manufacturer Product Number | ODD-1B |
Description | SENSOR PHOTODIODE 940NM TO18 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Photodiode 940nm 8ns |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Opto Diode Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 940nm | |
Color - Enhanced | Blue | |
Spectral Range | 400nm ~ 1100nm | |
Diode Type | - | |
Responsivity @ nm | 0.28 A/W @ 450nm | |
Response Time | 8ns | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Dark (Typ) | 200pA | |
Active Area | 1mm² | |
Viewing Angle | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,49000 Kč | 318,49 Kč |
| 10 | 249,35800 Kč | 2 493,58 Kč |
| 100 | 209,09600 Kč | 20 909,60 Kč |
| 500 | 191,61016 Kč | 95 805,08 Kč |
| 1 000 | 185,94286 Kč | 185 942,86 Kč |
| Unit Price without VAT: | 318,49000 Kč |
|---|---|
| Unit Price with VAT: | 385,37290 Kč |


