Infrared (IR) Emitter 850nm 1.7V 500mA 7° TO-205AD, TO-39-3 Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OD-110L

DigiKey Part Number
958-1005-ND
Manufacturer
Manufacturer Product Number
OD-110L
Description
EMITTER IR 850NM 500MA TO-39
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 1.7V 500mA 7° TO-205AD, TO-39-3 Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Opto Diode Corp
Series
-
Packaging
Tray
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
500mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
850nm
Voltage - Forward (Vf) (Typ)
1.7V
Viewing Angle
Orientation
Top View
Operating Temperature
-40°C ~ 100°C (TA)
Mounting Type
Through Hole
Package / Case
TO-205AD, TO-39-3 Metal Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 472
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1267,93000 Kč267,93 Kč
50181,67880 Kč9 083,94 Kč
100173,10960 Kč17 310,96 Kč
500157,95158 Kč78 975,79 Kč
1 000153,03636 Kč153 036,36 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:267,93000 Kč
Unit Price with VAT:324,19530 Kč