



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Opto 22 | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | SNAP Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | 4 - Analog | |
Voltage - Supply | 5 ~ 60VDC | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Ingress Protection | - | |
Approval Agency | CE, CSA, UKCA, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 113,42000 Kč | 2 113,42 Kč |
| 10 | 1 872,86100 Kč | 18 728,61 Kč |
| 100 | 1 716,89060 Kč | 171 689,06 Kč |
| Unit Price without VAT: | 2 113,42000 Kč |
|---|---|
| Unit Price with VAT: | 2 557,23820 Kč |


