New at DigiKey
AC/DC Input Module Output Module Output 24VAC/DC Supply
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC/DC Input Module Output Module Output 24VAC/DC Supply
SNAP-IDC5

SNAP-IDC5

DigiKey Part Number
5528-SNAP-IDC5-ND
Manufacturer
Manufacturer Product Number
SNAP-IDC5
Description
SNAP 4-CH 10-32 VAC/VDC DIGITAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
AC/DC Input Module Output Module Output 24VAC/DC Supply
Datasheet
 Datasheet
EDA/CAD Models
SNAP-IDC5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Opto 22
Series
Packaging
Box
Part Status
Active
Type
AC/DC Input Module
Color
White
Style
Standard
Voltage - Input
24VAC/DC
Current - Input
50 mA
Voltage - Output
-
Current - Output
-
Turn On Time
5ms
Turn Off Time
15ms
Features
4 Channel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 150,20000 Kč2 150,20 Kč
101 780,04200 Kč17 800,42 Kč
251 660,55560 Kč41 513,89 Kč
501 581,03180 Kč79 051,59 Kč
1001 510,54360 Kč151 054,36 Kč
Manufacturers Standard Package
Unit Price without VAT:2 150,20000 Kč
Unit Price with VAT:2 601,74200 Kč