



GRV-R7-MM2001-10 | |
|---|---|
DigiKey Part Number | 5528-GRV-R7-MM2001-10-ND |
Manufacturer | |
Manufacturer Product Number | GRV-R7-MM2001-10 |
Description | GROOV RIO: 8 MULTIFUNCTION CHANN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module Chassis Mount 5 ~ 30VDC |
Datasheet | Datasheet |
Category | Number of Inputs and Type 8 - Analog |
Manufacturer Opto 22 | Number of Outputs and Type 2 - Relay |
Series | Voltage - Supply 5 ~ 30VDC |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Screw Terminal |
Type Input, Output (I/O) Module | Operating Temperature -20°C ~ 70°C |
For Use With/Related Products GRV Series | Approval Agency ATEX, CB, CE, cUL, UKCA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26 707,78000 Kč | 26 707,78 Kč |
| Unit Price without VAT: | 26 707,78000 Kč |
|---|---|
| Unit Price with VAT: | 32 316,41380 Kč |


