New at DigiKey
Input, Output (I/O) Module Panel Mount 10 ~ 32VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Input, Output (I/O) Module Panel Mount 10 ~ 32VDC
GRV-R7-MM1001-10
GRV-R7-MM1001-10

GRV-R7-MM1001-10

DigiKey Part Number
5528-GRV-R7-MM1001-10-ND
Manufacturer
Manufacturer Product Number
GRV-R7-MM1001-10
Description
GROOV RIO: 8 MULTIFUNCTION CHANN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Input, Output (I/O) Module Panel Mount 10 ~ 32VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Opto 22
Series
Packaging
Box
Part Status
Active
Type
Input, Output (I/O) Module
For Use With/Related Products
-
Number of Inputs and Type
8 - Digital
Number of Outputs and Type
2 - Relay
Voltage - Supply
10 ~ 32VDC
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Features
-
Operating Temperature
-20°C ~ 70°C
Ingress Protection
-
Approval Agency
ATEX, CE, cUL, UKCA, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
125 977,68000 Kč25 977,68 Kč
Manufacturers Standard Package
Unit Price without VAT:25 977,68000 Kč
Unit Price with VAT:31 432,99280 Kč