
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Opto 22 | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Measurement Module | |
For Use With/Related Products | GRV Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Termination Style | Rectangular Connector | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Ingress Protection | - | |
Approval Agency | ATEX, CB, CE, cUL, UKCA, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 554,39000 Kč | 19 554,39 Kč |
| Unit Price without VAT: | 19 554,39000 Kč |
|---|---|
| Unit Price with VAT: | 23 660,81190 Kč |


