ANR58-UL-10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANR58-UL-10A

DigiKey Part Number
2298-ANR58-UL-10A-ND
Manufacturer
Manufacturer Product Number
ANR58-UL-10A
Description
FUSE AUTO 10A 58VDC BLADE ATO
Customer Reference
Detailed Description
10 A 58 V Fuse Automotive Requires Holder Blade, ATO/ATC
Datasheet
 Datasheet
EDA/CAD Models
ANR58-UL-10A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Melting I²t
210.0
Approval Agency
cURus, UL 248
Operating Temperature
-40°C ~ 125°C
Color
Red
Size / Dimension
0.748" L x 0.197" W x 0.531" H (19.00mm x 5.00mm x 13.50mm)
DC Cold Resistance
6.5 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 055
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate 1 488,24 Kč flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.