



FFSB0665B | |
|---|---|
DigiKey Part Number | 5556-FFSB0665BTR-ND - Tape & Reel (TR) 5556-FFSB0665BCT-ND - Cut Tape (CT) 5556-FFSB0665BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFSB0665B |
Description | DIODE SIL CARBIDE 650V 8A TO263 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 8A Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 40 µA @ 650 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 259pF @ 1V, 100kHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-263 (D2PAK) |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 6 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S3D08065G | SMC Diode Solutions | 787 | 1655-S3D08065GCT-ND | 40,46000 Kč | Similar |
| PCDB0865G1_R2_00001 | Panjit International Inc. | 2 390 | 3757-PCDB0865G1_R2_00001CT-ND | 85,09000 Kč | Parametric Equivalent |
| FFSB0665B-F085 | onsemi | 456 | 5556-FFSB0665B-F085CT-ND | 97,60000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,78000 Kč | 67,78 Kč |
| 10 | 43,94300 Kč | 439,43 Kč |
| 100 | 30,36770 Kč | 3 036,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 20,95091 Kč | 16 760,73 Kč |
| 1 600 | 19,42442 Kč | 31 079,07 Kč |
| 2 400 | 18,64699 Kč | 44 752,78 Kč |
| 4 000 | 17,77358 Kč | 71 094,32 Kč |
| 5 600 | 17,25644 Kč | 96 636,06 Kč |
| 8 000 | 16,93988 Kč | 135 519,04 Kč |
| Unit Price without VAT: | 67,78000 Kč |
|---|---|
| Unit Price with VAT: | 82,01380 Kč |


